HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBSBL 50mm
- RS Stock No.:
- 829-796
- Mfr. Part No.:
- LGA-UMBSBL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€25.38
(exc. VAT)
€31.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.38 |
*price indicative
- RS Stock No.:
- 829-796
- Mfr. Part No.:
- LGA-UMBSBL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking Bracket | |
| Accessory Type | Bracket | |
| Material | Zinc Plated | |
| Colour | Metal | |
| Series | LGA-UMBSBL | |
| Standards/Approvals | Rohs | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking Bracket | ||
Accessory Type Bracket | ||
Material Zinc Plated | ||
Colour Metal | ||
Series LGA-UMBSBL | ||
Standards/Approvals Rohs | ||
Width 50mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity universal support brace offers exceptional versatility, providing essential reinforcement for installations requiring reliable support. Engineered to accommodate various applications, it complements different mounting systems effectively.
Designed for use in a wide range of applications including wall mounting
Available in multiple widths to suit diverse installation needs
Features a diagonal support brace for added structural reinforcement
Constructed for high durability, ensuring long-lasting performance
Related links
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBL 370 mm 600mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBS 134 mm 224mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBM 130 mm 370mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBL 100 mm 265mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-UFMD 70 mm 75mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBS 100 mm 265mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-UFME 70 mm 75mm
- Igus Igumid G Cable Trunking Bracket 27 mm 15mm
