HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBM 130 mm 370mm
- RS Stock No.:
- 829-793
- Mfr. Part No.:
- LGA-UMBM
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€46.48
(exc. VAT)
€57.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.48 |
*price indicative
- RS Stock No.:
- 829-793
- Mfr. Part No.:
- LGA-UMBM
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking Bracket | |
| Material | Zinc Plated | |
| Accessory Type | Bracket | |
| Colour | Metal | |
| Series | LGA-UMBM | |
| Height | 130mm | |
| Standards/Approvals | Rohs | |
| Width | 370mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking Bracket | ||
Material Zinc Plated | ||
Accessory Type Bracket | ||
Colour Metal | ||
Series LGA-UMBM | ||
Height 130mm | ||
Standards/Approvals Rohs | ||
Width 370mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity universal mounting bracket designed to provide flexibility in a variety of applications, typically used in wall mount installations. This product supports installations efficiently while ensuring durability.
Designed for a wide range of applications
Provides additional reinforcement with a diagonal support brace
Available in three widths to meet specific installation requirements
Flexibly mounts to various surfaces for added versatility
Related links
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBSBL 50mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBL 370 mm 600mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking Bracket LGA-UMBS 134 mm 224mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBL 100 mm 265mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-UFMD 70 mm 75mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-UFME 70 mm 75mm
- HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBS 100 mm 265mm
- Igus Igumid G Cable Trunking Bracket 27 mm 15mm
