HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 214mm
- RS Stock No.:
- 829-832
- Mfr. Part No.:
- LG-SM1XXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€117.36
(exc. VAT)
€144.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.36 |
*price indicative
- RS Stock No.:
- 829-832
- Mfr. Part No.:
- LG-SM1XXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Outlet | |
| Material | Halogen Free | |
| Accessory Type | Cable Trunking Accessory | |
| Series | LG-SM | |
| Colour | Yellow | |
| For Use With | Straight Duct | |
| Standards/Approvals | UL94/V0 | |
| Width | 214mm | |
| Height | 133mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Outlet | ||
Material Halogen Free | ||
Accessory Type Cable Trunking Accessory | ||
Series LG-SM | ||
Colour Yellow | ||
For Use With Straight Duct | ||
Standards/Approvals UL94/V0 | ||
Width 214mm | ||
Height 133mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity outlet is a low-profile solution designed to facilitate flexible Fibre cable routing over any straight duct, ensuring a controlled vertical drop from a horizontal run.
Supplied as a complete unit for easy installation
Allows flexible cable exit points along straight duct
Maintains correct Fibre bend radius for optimal performance
Designed for tool-free set-up to enhance convenience
Related links
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 404mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 314mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 75 mm 147mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm
- HellermannTyton Connectivity Halogen Free Outlet LG-XOBC 113 mm 380mm
- HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 133 mm 67mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEDVXX-Y 133 mm 67mm
- HellermannTyton Connectivity Halogen Free End Cap LG-EC 91 mm 300mm
