HellermannTyton Connectivity Halogen Free Outlet LG-XOBC 113 mm 380mm
- RS Stock No.:
- 829-903
- Mfr. Part No.:
- LG-XOBCXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€181.64
(exc. VAT)
€223.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.64 |
*price indicative
- RS Stock No.:
- 829-903
- Mfr. Part No.:
- LG-XOBCXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Outlet | |
| Accessory Type | Cable Trunking Accessory | |
| Material | Halogen Free | |
| Series | LG-XOBC | |
| Colour | Yellow | |
| Width | 380mm | |
| Standards/Approvals | UL94/V0 | |
| Height | 113mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Outlet | ||
Accessory Type Cable Trunking Accessory | ||
Material Halogen Free | ||
Series LG-XOBC | ||
Colour Yellow | ||
Width 380mm | ||
Standards/Approvals UL94/V0 | ||
Height 113mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal reducer intersection is designed for effective Fibre optic cable management, ensuring seamless routing pathways for diverse installation requirements.
Offered without a cover for streamlined access
Facilitates flexible routing of horizontal pathways
Separates Fibre optic cables from other media for future adaptability
Fully encloses cables, protecting them from dust and dirt
Maintains proper bend radius, preventing performance degradation
Promotes a tidy appearance by concealing cables throughout the installation
Related links
- HellermannTyton Connectivity Halogen Free Outlet LG-XOBC 113 mm 380mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 75 mm 147mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 404mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 314mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 214mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDABXX-YL-N 113 mm 323mm
- HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 133 mm 67mm
