HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 133 mm 67mm

Subtotal (1 unit)*

€53.44

(exc. VAT)

€65.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.44

*price indicative

RS Stock No.:
829-822
Mfr. Part No.:
LG-TEDVXX-YL-N
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

T-Junction Box

Accessory Type

Cable Trunking Accessory

Material

Halogen Free

Colour

Yellow

Series

LG-TE

Height

133mm

Standards/Approvals

UL94/V0

Width

67mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity vertical T-junction facilitates the seamless branching of the main GigaDuct route into vertical routing, ensuring efficient management of Fibre optic cabling.

Configured without a cover, allowing for custom installations

Maintains proper bend radius to prevent degradation of cable performance

Fully encloses cables, guarding against dirt and dust ingress

Designed to segregate Fibre optic cables from other media for enhanced flexibility

Constructed from halogen-free materials, ensuring safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy