HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 404mm
- RS Stock No.:
- 829-834
- Mfr. Part No.:
- LG-SM3XXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€130.76
(exc. VAT)
€160.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.76 |
*price indicative
- RS Stock No.:
- 829-834
- Mfr. Part No.:
- LG-SM3XXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Outlet | |
| Material | Halogen Free | |
| Accessory Type | Cable Trunking Accessory | |
| Colour | Yellow | |
| Series | LG-SM | |
| For Use With | Straight Duct | |
| Height | 133mm | |
| Width | 404mm | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Outlet | ||
Material Halogen Free | ||
Accessory Type Cable Trunking Accessory | ||
Colour Yellow | ||
Series LG-SM | ||
For Use With Straight Duct | ||
Height 133mm | ||
Width 404mm | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity outlet offers a flexible solution for Fibre cable management, allowing for a radius-controlled vertical drop from a horizontal duct, enhancing system efficiency.
Supplied as a complete unit for ease of installation
Facilitates a flexible exit point for Fibre cables anywhere along the duct
Engineered to maintain the correct bend radius for Fibre optics
Enables tool-free installation for quicker setups
Related links
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 314mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 214mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 75 mm 147mm
- HellermannTyton Connectivity Halogen Free Outlet LG-XOBC 113 mm 380mm
- HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 133 mm 67mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEDVXX-Y 133 mm 67mm
- HellermannTyton Connectivity Halogen Free End Cap LG-EC 91 mm 300mm
