HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm
- RS Stock No.:
- 829-840
- Mfr. Part No.:
- LG-SMX1D5-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€58.06
(exc. VAT)
€71.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.06 |
*price indicative
- RS Stock No.:
- 829-840
- Mfr. Part No.:
- LG-SMX1D5-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Outlet | |
| Material | Halogen Free | |
| Accessory Type | Cable Trunking Accessory | |
| Colour | Yellow | |
| Series | LG-SM | |
| Height | 138mm | |
| Standards/Approvals | UL94/V0 | |
| Width | 124mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Outlet | ||
Material Halogen Free | ||
Accessory Type Cable Trunking Accessory | ||
Colour Yellow | ||
Series LG-SM | ||
Height 138mm | ||
Standards/Approvals UL94/V0 | ||
Width 124mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity outlet adaptor is designed to facilitate a safe and efficient transition of cables vertically through a specified outlet. It enhances cable management while ensuring protection against potential damage.
Provides positive transition of cables vertically
Aids best practice cable management of Fibre drop cables
Constructed from halogen-free materials for safety
UL94/V0 rated for flame-retardancy
Related links
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 75 mm 147mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 404mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 314mm
- HellermannTyton Connectivity Halogen Free Outlet LG-SM 133 mm 214mm
- HellermannTyton Connectivity Halogen Free Outlet LG-XOBC 113 mm 380mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T3CXXX-YL 138 mm 194mm
- HellermannTyton Connectivity Halogen Free T-Junction Box LG-TE 198 mm 117mm
