HellermannTyton Connectivity Halogen Free Outlet LG-SM 138 mm 124mm

Subtotal (1 unit)*

€67.70

(exc. VAT)

€83.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.70

*price indicative

RS Stock No.:
829-841
Mfr. Part No.:
LG-SMX1DH-YL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Outlet

Accessory Type

Cable Trunking Accessory

Material

Halogen Free

Colour

Yellow

Series

LG-SM

Width

124mm

Height

138mm

Standards/Approvals

UL94/V0

COO (Country of Origin):
GB
The HellermannTyton Connectivity outlet adaptor designed to facilitate the optimal transition of Fibre cables vertically through an express waterfall outlet, ensuring effective cable management and protection.

Ensures positive transition of cables for effective vertical management

Supports best practice cable management for Fibre drop cables

Provides enhanced protection along the Fibre cable length

Compatible with riser and general-purpose applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy