HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDABXX-YL-N 113 mm 323mm
- RS Stock No.:
- 829-927
- Mfr. Part No.:
- LG-RDABXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€151.13
(exc. VAT)
€185.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.13 |
*price indicative
- RS Stock No.:
- 829-927
- Mfr. Part No.:
- LG-RDABXX-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Reducer | |
| Material | Halogen Free | |
| Colour | Yellow | |
| Series | LG-RDABXX-YL-N | |
| Height | 113mm | |
| Standards/Approvals | Rohs | |
| Width | 323mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Reducer | ||
Material Halogen Free | ||
Colour Yellow | ||
Series LG-RDABXX-YL-N | ||
Height 113mm | ||
Standards/Approvals Rohs | ||
Width 323mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity reducer is designed for coupling horizontal straight duct of different sizes while maintaining effective cable segregation in various environments.
Supplied without a cover for flexible installation
Facilitates transitions from larger to smaller horizontal straight duct
Encloses cables for added protection against dirt and dust
Maintains proper bend radius to prevent performance degradation
Provides an aesthetically pleasing solution throughout the facility
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDABXX-YL 113 mm 323mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDACXX-YL 113 mm 323mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL-N 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL-N 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDBCXX-YL-N 112 mm 228mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOBBXX-YL-N 100 mm 200mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCHX-YL-N 109 mm 392mm
