Legrand PVC Cable Trunking Accessory DLPlus 20 mm 12.5mm
- RS Stock No.:
- 161-3051
- Mfr. Part No.:
- 0 302 21
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save €14.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€28.96
(exc. VAT)
€35.62
(inc. VAT)
Limited stock
- Plus 26 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €28.96 | €5.792 | - |
| 10 - 49 | €27.54 | €5.508 | €14.20 |
| 50 + | €26.06 | €5.212 | €145.00 |
*price indicative
- RS Stock No.:
- 161-3051
- Mfr. Part No.:
- 0 302 21
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Colour | White | |
| Series | DLPlus | |
| Standards/Approvals | No | |
| Height | 20mm | |
| Width | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Colour White | ||
Series DLPlus | ||
Standards/Approvals No | ||
Height 20mm | ||
Width 12.5mm | ||
- COO (Country of Origin):
- FR

DLPlus Double Rigid Trunking
Trunking for electrical installation, with no centre divider and with separate cover
Mounts are available separately to fit trunking to any type of wall
Related links
- Legrand Polyvinyl Chloride Cable Trunking Accessory DLPlus 20 mm 12.5mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 20mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 16mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC
- Legrand Polyvinyl Chloride Cable Trunking Accessory MOSAIC 45mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC
