Legrand Plastic Cable Trunking Accessory, Plexo
- RS Stock No.:
- 253-8854
- Mfr. Part No.:
- 069653L
- Manufacturer:
- Legrand
Price 1 Box of 20**
€88.42
(exc. VAT)
€108.76
(inc. VAT)
Temporarily out of stock - back order for despatch 14-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €88.42 | €4.421 |
**price indicative
- RS Stock No.:
- 253-8854
- Mfr. Part No.:
- 069653L
- Manufacturer:
- Legrand
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legrand Plastic Cable Trunking Accessory, Plexo
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Accessory, 210.4 x 90mm
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Accessory, 120 x 90mm
- Legrand Plastic Cable Trunking Flat Corner
- Legrand Plastic Cable Trunking Clip, 50 x 80mm
- Legrand Plastic Cable Trunking Cover, 32 x 12.5mm