Icotek Elastomer Cable Trunking Frame KEL-DP 12 mm 44mm
- RS Stock No.:
- 284-4602
- Distrelec Article No.:
- 155-19-561
- Mfr. Part No.:
- KEL-DP 24/50
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€19.86
(exc. VAT)
€24.43
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.86 |
*price indicative
- RS Stock No.:
- 284-4602
- Distrelec Article No.:
- 155-19-561
- Mfr. Part No.:
- KEL-DP 24/50
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Elastomer | |
| Series | KEL-DP | |
| Standards/Approvals | No | |
| Height | 12mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Elastomer | ||
Series KEL-DP | ||
Standards/Approvals No | ||
Height 12mm | ||
Width 44mm | ||
- COO (Country of Origin):
- DE
The cable entry frame is an essential component for various applications, offering a sturdy construction for use with sheet metal of 1.5 to 2.5mm thickness. This product provides a reliable solution for cable management in industrial settings.
Made of durable materials to withstand industrial conditions
Ideal for sheet metal thickness ranging from 1.5 to 2.5mm for a wide range of applications
Manufactured by icotek GmbH with a focus on quality and reliability
Designed with precision in mind for easy installation and secure cable routing
Related links
- Icotek Elastomer Cable Trunking Frame KEL-DP 12 mm 888mm
- Icotek Polyamide Cable Trunking Frame KEL 12 mm 44mm
- Icotek Elastomer Cable Trunking Frame KEL-QTA 44mm
- Icotek Elastomer Cable Trunking Frame KEL-QTA
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
