Icotek Elastomer Cable Trunking Frame KEL-QTA
- RS Stock No.:
- 284-4627
- Distrelec Article No.:
- 155-19-531
- Mfr. Part No.:
- KEL-QTA 50 A
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€12.37
(exc. VAT)
€15.22
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.37 |
*price indicative
- RS Stock No.:
- 284-4627
- Distrelec Article No.:
- 155-19-531
- Mfr. Part No.:
- KEL-QTA 50 A
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Elastomer | |
| Series | KEL-QTA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Elastomer | ||
Series KEL-QTA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The cable entry frame provides a straightforward solution for the passage of both headed and unmounted cables, eliminating the need for tools. Its design allows for the installation of a high density of cables using multiple entry cable gland supports. With the KEL-QTA system, assembly, removal, and maintenance are simplified operations, making it easy to manage and modify cable configurations as needed.
Quick installation without the use of tools
Dimensions of normalized openings
Related links
- Icotek Elastomer Cable Trunking Frame KEL-QTA 44mm
- Icotek Elastomer Cable Trunking Frame KEL-DP 12 mm 888mm
- Icotek Elastomer Cable Trunking Frame KEL-DP 12 mm 44mm
- Icotek Grey Elastomer 32 mm Round KEL-QTA 32 A
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
