Igus Polymer Cable Trunking Accessory e-chain 93 mm 64mm
- RS Stock No.:
- 382-5616
- Mfr. Part No.:
- 1680.075.12
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €78.31 |
| 10 - 49 | €74.48 |
| 50 + | €70.47 |
*price indicative
- RS Stock No.:
- 382-5616
- Mfr. Part No.:
- 1680.075.12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| Series | e-chain | |
| Height | 93mm | |
| Standards/Approvals | No | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
Series e-chain | ||
Height 93mm | ||
Standards/Approvals No | ||
Width 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - Energy Tube
Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths
Note
Dimensions A & B are external, C & D are internal dimensions
Related links
- Igus Polymer Cable Trunking Accessory e-chain 133 mm 64mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 42 mm 64mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 143 mm 64mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5 mm 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 63.5 mm 63.5mm
- Igus Polymer Cable Trunking Accessory e-chain 66 mm 50mm
