Igus Polymer Cable Trunking Accessory 24.3 mm 64mm
- RS Stock No.:
- 817-9602
- Mfr. Part No.:
- 2070.12PZB
- Manufacturer:
- Igus
Subtotal (1 pair)*
€19.22
(exc. VAT)
€23.64
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.22 |
*price indicative
- RS Stock No.:
- 817-9602
- Mfr. Part No.:
- 2070.12PZB
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| For Use With | e-chain Series E200·Z200 | |
| Standards/Approvals | UL94 V2 e-chain, IPA Qualification Certificate: Air Cleanless Class ISO Class 2, VDE 0304 IIC, UL94 HB mounting brackets, RoHS | |
| Height | 24.3mm | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
For Use With e-chain Series E200·Z200 | ||
Standards/Approvals UL94 V2 e-chain, IPA Qualification Certificate: Air Cleanless Class ISO Class 2, VDE 0304 IIC, UL94 HB mounting brackets, RoHS | ||
Height 24.3mm | ||
Width 64mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 24.3 mm 64mm
- Igus Polymer Cable Trunking Accessory 135 mm 64mm
- Igus Polymer Cable Trunking Accessory 64 mm 64mm
- Igus Polymer Cable Trunking Accessory e-chain 133 mm 64mm
- Igus Polymer Cable Trunking Accessory e-chain 93 mm 64mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 143 mm 64mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 42 mm 64mm
- Igus Polymer Cable Trunking Accessory 145mm
