Igus Polymer Cable Trunking Accessory 24.3 mm 64mm
- RS Stock No.:
- 817-9606
- Mfr. Part No.:
- 2070.34PZ
- Manufacturer:
- Igus
Subtotal (1 pair)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 817-9606
- Mfr. Part No.:
- 2070.34PZ
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| For Use With | Easy Chain | |
| Width | 64mm | |
| Height | 24.3mm | |
| Standards/Approvals | UL94 V2 e-chain, RoHS, VDE 0304 IIC, IPA Qualification Certificate: Air Cleanless Class ISO Class 2, UL94 HB mounting brackets | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
For Use With Easy Chain | ||
Width 64mm | ||
Height 24.3mm | ||
Standards/Approvals UL94 V2 e-chain, RoHS, VDE 0304 IIC, IPA Qualification Certificate: Air Cleanless Class ISO Class 2, UL94 HB mounting brackets | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 24.3 mm 64mm
- Igus Polymer Cable Trunking Accessory 135 mm 64mm
- Igus Polymer Cable Trunking Accessory 64 mm 64mm
- Igus Polymer Cable Trunking Accessory e-chain 133 mm 64mm
- Igus Polymer Cable Trunking Accessory e-chain 93 mm 64mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 42 mm 64mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 143 mm 64mm
- Igus Polymer Cable Trunking Accessory 145mm
