Schneider Electric Resi9 White, W2.6m x D2.6 m, L2.6 m
- RS Stock No.:
- 358-026
- Mfr. Part No.:
- R9H13531
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.11
(exc. VAT)
€38.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.11 |
*price indicative
- RS Stock No.:
- 358-026
- Mfr. Part No.:
- R9H13531
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 2.6m | |
| Depth | 2.6m | |
| Colour | White | |
| Length | 2.6m | |
| Fire Behaviour | IEC, EN | |
| Series | Resi9 | |
| Standards/Approvals | NFC 15-100, NF EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 2.6m | ||
Depth 2.6m | ||
Colour White | ||
Length 2.6m | ||
Fire Behaviour IEC, EN | ||
Series Resi9 | ||
Standards/Approvals NFC 15-100, NF EN 50085-2-1 | ||
- COO (Country of Origin):
- GB
The Schneider Electric Cover plus Separation ERDF L=1200 is a robust and reliable component designed for electrical installations. It features an IP40 degree of protection as per EN/IEC 60529, ensuring safety against solid objects. With an IK08 impact resistance rating conforming to IEC 62262 and EN 50102, it is built to withstand mechanical impacts. Additionally, it offers fire resistance up to 750 °C, adhering to EN/IEC 60695-2-11 standards. The component has a height of 2600 mm and comes in a sleek white finish (RAL 9003), making it both functional and visually appealing.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 White L2.6 m
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 mm, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L35 mm, Plastic
