Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 100 mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-472
Mfr. Part No.:
3240347
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Sub Type

Cable Duct

Width

30mm

Depth

100mm

Material

ABS/Polycarbonate

For Use With

Installation And Mounting In Control Cabinets

Finish

Grey

Standards/Approvals

UL, CSA, VDE, DNV

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Light gray cable duct for installation in control cabinets, including upper part and mounting base. Provides organized and secure cable routing. Ensures efficient cable management in electrical installations. Suitable for various industrial applications.

Halogen free

Material is PC/ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy