Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 100 mm
- RS Stock No.:
- 488-010
- Mfr. Part No.:
- 3240593
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-010
- Mfr. Part No.:
- 3240593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 40mm | |
| Depth | 100mm | |
| Material | ABS/Polycarbonate | |
| Finish | Blue | |
| Standards/Approvals | DNV, UL, VDE, CSA | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 40mm | ||
Depth 100mm | ||
Material ABS/Polycarbonate | ||
Finish Blue | ||
Standards/Approvals DNV, UL, VDE, CSA | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is an essential component for optimising the organisation and management of cable installations within control cabinets. Crafted from high quality PC/ABS, it is designed to withstand high operational temperatures while maintaining a robust, halogen free construction. With a generous width of 40 mm and height of 100 mm, this product accommodates extensive wiring needs with ease. Its thoughtful design incorporates both the upper part and mounting base, making installation straightforward and efficiently executed. Furthermore, the stylish blue finish not only enhances aesthetic appeal but also ensures compliance with industry standards, making it suitable for a wide range of applications.
Complies with stringent fire protection regulations for rail vehicles
Includes both upper part and mounting base for easier installation
A Compact design suitable for space constrained environments
Enhanced organisational features that improve accessibility and maintenance
Weight efficient design contributes to reduced transportation costs
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 100 mm
