Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- RS Stock No.:
- 658-573
- Mfr. Part No.:
- 3240364
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 658-573
- Mfr. Part No.:
- 3240364
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Width | 100mm | |
| Depth | 100mm | |
| Material | ABS/Polycarbonate | |
| Finish | Grey | |
| Standards/Approvals | DIN EN 45545-2, UL, CSA, UL 94 V0, VDE, DIN EN 50085, DNV | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Width 100mm | ||
Depth 100mm | ||
Material ABS/Polycarbonate | ||
Finish Grey | ||
Standards/Approvals DIN EN 45545-2, UL, CSA, UL 94 V0, VDE, DIN EN 50085, DNV | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is designed for optimal installation and mounting in control cabinets. Featuring a light grey, halogen free construction, it comprises both an upper part and a mounting base, ensuring reliability and safety in electrical applications. With dimensions suited for various environments, this wiring duct facilitates efficient cable management while meeting rigorous fire protection standards. Its robust design caters to a wide array of applications, making it a versatile option for professionals seeking high quality solutions in industrial settings.
Meets strict fire protection requirements for railway vehicles
Includes a wiring duct cutter that ensures burr free cutting with minimal effort
Designed with a colour coded system for easy identification and organisation
Environmental compliance with EU RoHS standards reinforcing sustainability
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 40 mm
