Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 60 mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-475
Mfr. Part No.:
3240584
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Sub Type

Cable Duct

Length

2m

Width

25mm

Depth

60mm

Material

ABS/Polycarbonate

Finish

Blue

For Use With

Installation And Mounting In Control Cabinets

Standards/Approvals

DIN EN 45545-2 R23 HL 1 HL 2 HL 3, UL 94 V0, DNV, DIN EN 45545-2 R22 HL 1 HL 2 HL 3, CSA, VDE, UL

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Cable Duct offers an efficient solution for organising and protecting cables within control cabinets. Designed with a halogen free construction, it ensures safety in various applications, minimising fire risk while promoting environmentally friendly installations. The duct measures 25 mm in width and 60 mm in height, with a generous length of 2000 mm, making it versatile for different configurations. Its robust PC/ABS material and blue colour not only provide durability but also an aesthetically pleasing finish. Ideal for industrial environments, this product simplifies cable management, enhancing both performance and safety standards in your installations.

Generous length facilitates multiple installation configurations

Blue colour provides a distinct look that fits various design themes

Environmentally friendly properties align with current sustainability practices

Ease of installation reduces time and effort in setup

Optimised for effective cable management within control cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy