Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 25 mm
- RS Stock No.:
- 556-874
- Mfr. Part No.:
- 3240340
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 24 units)*
€799.49
(exc. VAT)
€983.37
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €799.49 | €33.312 |
*price indicative
- RS Stock No.:
- 556-874
- Mfr. Part No.:
- 3240340
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 25mm | |
| Depth | 25mm | |
| Material | ABS/Polycarbonate | |
| For Use With | Control Cabinets | |
| Finish | Grey | |
| Standards/Approvals | UL ID: E328576, DIN EN 45545 2 R22 HL 1 HL 2 HL 3, DIN EN 45545 2 R23 HL 1 HL 2 HL 3, DNV ID: TAE00004VN, CSA ID: 80202282, VDE ID: 40058453, UL 94 V-0 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 25mm | ||
Depth 25mm | ||
Material ABS/Polycarbonate | ||
For Use With Control Cabinets | ||
Finish Grey | ||
Standards/Approvals UL ID: E328576, DIN EN 45545 2 R22 HL 1 HL 2 HL 3, DIN EN 45545 2 R23 HL 1 HL 2 HL 3, DNV ID: TAE00004VN, CSA ID: 80202282, VDE ID: 40058453, UL 94 V-0 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Light gray cable duct for installation in control cabinets, including upper part and mounting base. Provides organized and secure cable routing. Ensures efficient cable management in electrical installations. Suitable for various industrial applications.
Halogen free
Material is PC/ABS
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
