Phoenix Contact CD Grey - Open Slot, W120mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 584-833
- Mfr. Part No.:
- 3240202
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 584-833
- Mfr. Part No.:
- 3240202
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 120mm | |
| Product Type | Cable Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Series | CD | |
| Standards/Approvals | UL, VDE, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 120mm | ||
Product Type Cable Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Series CD | ||
Standards/Approvals UL, VDE, CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Gray cable duct for installation and mounting in control cabinets, consisting of an upper part and a mounting base. Features a width of 120 mm, height of 80 mm, and a length of 2000 mm. Designed for organized cable routing and protection.
The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Related links
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact 3240366 Grey - Open Slot L2 m, Polycarbonate
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Narrow Slot L2 m, PVC
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
