HellermannTyton HTWD-PN Grey - Wide Slot, W120mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6395
- Distrelec Article No.:
- 304-30-518
- Mfr. Part No.:
- 184-10248 HTWD-PN-120X80-PVC-GY
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 8 units)*
€360.77
(exc. VAT)
€443.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €360.77 | €45.096 |
| 5 - 9 | €324.70 | €40.588 |
| 10 + | €308.46 | €38.558 |
*price indicative
- RS Stock No.:
- 144-6395
- Distrelec Article No.:
- 304-30-518
- Mfr. Part No.:
- 184-10248 HTWD-PN-120X80-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 120mm | |
| Product Type | Cable Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Adhesive, Screw | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 120mm | ||
Product Type Cable Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Adhesive, Screw | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 120mm Width, 80mm Depth - 184-10248 HTWD-PN-120X80-PVC-GY
This cable trunking is a versatile solution designed for efficient electrical cable routing. Manufactured from durable PVC, this 2 m long trunking features a width of 120 mm and a depth of 80 mm, making it suitable for accommodating wide slot cables. The attractive grey hue provides a subtle finish while ensuring compliance with the relevant safety standards.
Features & Benefits
• Made from high-quality PVC for durability and longevity
• Self-extinguishing properties enhance safety during use
• Wide slot design allows for easy access to cables
• Complies with BS EN 50085 for industry standards
• Rated UL 94 V-0 for excellent fire resistance
• Slotted panel design effectively manages and conceals cables
Applications
• Used for effective management of electrical installations
• Suitable for automation and control systems wiring
• Ideal for domestic and commercial electrical
• Provides a neat appearance in mechanical setups
• Facilitates easy maintenance in electrical environments
What materials are used in the construction to enhance safety?
The trunking is constructed from PVC, which is known for its durability, lightweight nature, and self-extinguishing characteristics, significantly improving fire safety in electrical installations.
How does the wide slot design contribute to usability?
The wide slot design simplifies the process of accessing cables, allowing for easier installation, modification, or maintenance without the need for removing the entire trunking.
What standards does this product meet to ensure compliance?
It meets both BS EN 50085 and UL 94 V-0 standards, ensuring it adheres to industry-quality and safety requirements for electrical cable management solutions.
Can this trunking be used in outdoor applications?
This trunking is primarily designed for indoor use, ideal for environments where electrical cables need managing and protection from physical damage or environmental factors.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
