Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- RS Stock No.:
- 638-470
- Mfr. Part No.:
- 3240366
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-470
- Mfr. Part No.:
- 3240366
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Sub Type | Cable Duct | |
| Width | 120mm | |
| Depth | 80mm | |
| Material | ABS/Polycarbonate | |
| Finish | Grey | |
| For Use With | Conductors | |
| Standards/Approvals | VDE Approval ID: 40058453, DNV Approval ID: TAE00004VN, HL 3, DIN EN 45545-2 R22 HL 1, DIN EN 50085, UL 94 V0, CSA Approval ID: 80202282, DIN EN 45545-2 R23 HL 1, HL 2, UL Approval ID: E328576 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Sub Type Cable Duct | ||
Width 120mm | ||
Depth 80mm | ||
Material ABS/Polycarbonate | ||
Finish Grey | ||
For Use With Conductors | ||
Standards/Approvals VDE Approval ID: 40058453, DNV Approval ID: TAE00004VN, HL 3, DIN EN 45545-2 R22 HL 1, DIN EN 50085, UL 94 V0, CSA Approval ID: 80202282, DIN EN 45545-2 R23 HL 1, HL 2, UL Approval ID: E328576 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct offers an efficient solution for installation and mounting within control cabinets, featuring a light grey, halogen free design. Constructed with a robust upper part and a mounting base, it is engineered to accommodate various wiring needs while ensuring optimal cable protection. With dimensions that support both space efficiency and functionality, this cable duct is ideal for a range of industrial applications. Its noteworthy features, such as the ability to securely hold installed conductors and facilitate easy cover fitting, enhance user convenience and safety.
User friendly design allows for straightforward installation and maintenance
Predetermined breaking points allow for hassle free burr free removal
Robust construction ensures exceptional durability in demanding environments
Designed to securely hold conductors in place preventing accidental disconnections
Meets international fire safety standards for enhanced protection
Can accommodate a significant number of cables while maintaining efficient space use
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
