Cutterwell & Co Ltd EP2 White, W210mm x D52, L3 m, Polyvinyl Chloride
- RS Stock No.:
- 761-844
- Mfr. Part No.:
- EP2W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
€772.60
(exc. VAT)
€950.30
(inc. VAT)
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €772.60 |
*price indicative
- RS Stock No.:
- 761-844
- Mfr. Part No.:
- EP2W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Width | 210mm | |
| Product Type | PVC Trunking | |
| Depth | 52 | |
| Sub Type | Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Screw | |
| Length | 3m | |
| Series | EP2 | |
| Standards/Approvals | BS7671 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Width 210mm | ||
Product Type PVC Trunking | ||
Depth 52 | ||
Sub Type Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Screw | ||
Length 3m | ||
Series EP2 | ||
Standards/Approvals BS7671 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Duo trunking measures 210x52mm with 3M length. It supports segregated cable management for power and data services.
210 x 52mm high-impact thermoplastic profile for enhanced durability
Two compartments offer increased cabling capacity for versatile installations
Secure screw-on corner fittings ensure long-lasting stability
Related links
- Cutterwell & Co Ltd DP3 White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd TP1 White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd SA White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd CT White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd CT White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd CL3 White L3 m, Polyvinyl Chloride
- Schneider Electric CT White L3 m, Polyvinyl Chloride (Unplasticised)
