Cutterwell & Co Ltd DP3 White, W180mm x D52, L3 m, Polyvinyl Chloride
- RS Stock No.:
- 761-902
- Mfr. Part No.:
- DP3W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 2 units)*
€311.94
(exc. VAT)
€383.69
(inc. VAT)
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €311.94 | €155.97 |
*price indicative
- RS Stock No.:
- 761-902
- Mfr. Part No.:
- DP3W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Width | 180mm | |
| Product Type | PVC Trunking | |
| Sub Type | Cable Trunking | |
| Depth | 52 | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 3m | |
| Fastening | Screw | |
| Series | DP3 | |
| Standards/Approvals | BS7671 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Width 180mm | ||
Product Type PVC Trunking | ||
Sub Type Cable Trunking | ||
Depth 52 | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 3m | ||
Fastening Screw | ||
Series DP3 | ||
Standards/Approvals BS7671 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Dado trunking is Cableline 50 DP with dimensions 180x52mm and 3M length. It enables structured cable containment for larger installations.
Made from high quality uPVC for durability and long-lasting performance
Includes secure screw-on corner fittings that enhance overall stability
Related links
- Cutterwell & Co Ltd TP1 White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EP2 White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd SA White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd CT White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd CT White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd CL3 White L3 m, Polyvinyl Chloride
- Schneider Electric CT White L3 m, Polyvinyl Chloride (Unplasticised)
