Cutterwell & Co Ltd EM White, W25mm x D38, L45 m, PVC
- RS Stock No.:
- 762-002
- Mfr. Part No.:
- EM4W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 4 units)*
€44.71
(exc. VAT)
€54.99
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.71 | €11.178 |
*price indicative
- RS Stock No.:
- 762-002
- Mfr. Part No.:
- EM4W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Mini Trunking | |
| Width | 25mm | |
| Depth | 38 | |
| Sub Type | Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 45m | |
| Fastening | Screw | |
| Series | EM | |
| Standards/Approvals | BS 4678 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Mini Trunking | ||
Width 25mm | ||
Depth 38 | ||
Sub Type Trunking | ||
Colour White | ||
Material PVC | ||
Length 45m | ||
Fastening Screw | ||
Series EM | ||
Standards/Approvals BS 4678 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Mini trunking measures 38x25mm with 3M length in uPVC. It allows increased cable capacity within a slim profile.
Manufactured from uPVC for durability and longevity
Compliance with DDA and optional antimicrobial finishes enhance usability
Related links
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L3 m, Polyvinyl Chloride
- Betaduct 887 Black - Open Slot L1 m, Polyvinyl Chloride
