Cutterwell & Co Ltd EM White, W38mm x D38, L45 m, Polyvinyl Chloride
- RS Stock No.:
- 762-003
- Mfr. Part No.:
- EM5W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 2 units)*
€62.14
(exc. VAT)
€76.43
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.14 | €31.07 |
*price indicative
- RS Stock No.:
- 762-003
- Mfr. Part No.:
- EM5W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Width | 38mm | |
| Product Type | Cable Mini Trunking | |
| Depth | 38 | |
| Sub Type | Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Screw | |
| Length | 45m | |
| Series | EM | |
| Standards/Approvals | BS 4678 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Width 38mm | ||
Product Type Cable Mini Trunking | ||
Depth 38 | ||
Sub Type Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Screw | ||
Length 45m | ||
Series EM | ||
Standards/Approvals BS 4678 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Mini trunking measures 38x38mm with 3M length in uPVC. It provides enhanced capacity for surface cable containment.
Manufactured from uPVC for durability and longevity
Compliance with DDA and optional antimicrobial finishes enhance usability
Related links
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric SA White L3 m, Polyvinyl Chloride (Unplasticised)
