HellermannTyton HelaDuct HTWD Grey - Narrow Slot, W25mm x D25 mm, L2 m, PVC
- RS Stock No.:
- 813-975
- Mfr. Part No.:
- 185-40018
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 813-975
- Mfr. Part No.:
- 185-40018
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 25mm | |
| Product Type | Wiring Set | |
| Depth | 25mm | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Fastening | Screw | |
| Slot Type | Narrow | |
| Fire Behaviour | Halogen-free (UL 94 V0) | |
| Series | HelaDuct HTWD | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 25mm | ||
Product Type Wiring Set | ||
Depth 25mm | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Fastening Screw | ||
Slot Type Narrow | ||
Fire Behaviour Halogen-free (UL 94 V0) | ||
Series HelaDuct HTWD | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton PVC wiring duct designed for efficient cable management within control panels and switchgear. Featuring a slotted design, it allows for easy wire branching while providing robust mechanical protection and organized routing for electrical systems.
Narrow slots suitable for small-diameter wires
Smooth, burr-free edges protect installers from injury and wires from damage
Fingers can be removed with no Sharp edges at pre-notched snap-off points
Related links
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton HTWD-HF Grey - Open Slot L2 m Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton HTWD-DIN Grey L2 m, PVC
- HellermannTyton HTWD-PD Grey - Open Slot L2 m, Polyvinyl Chloride
