HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W273mm x D110 mm, L259 mm, Halogen Free

Subtotal (1 unit)*

€135.11

(exc. VAT)

€166.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.11

*price indicative

RS Stock No.:
829-859
Mfr. Part No.:
LG-BHXB45-YL-N
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Elbow Fitting

Width

273mm

Depth

110mm

Colour

Yellow

Material

Halogen Free

Length

259mm

Slot Type

Closed

Fire Behaviour

Limited Fire Hazard

Series

LG-BHX

Standards/Approvals

UL94/V0

COO (Country of Origin):
GB
The HellermannTyton Connectivity elbow offers a robust solution for managing horizontal cable pathways, specifically enabling efficient routing with a 45° angle and no cover. Its design aims to enhance Fibre installation within data centre environments.

Supplied without cover for flexibility in installation

Facilitates change of direction for horizontal cable routes

Preventive design maintains the proper bend radius, reducing performance degradation

Made from halogen-free material, promoting safety in fire hazard situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy