HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W165mm x D113 mm, L184 mm, Halogen Free
- RS Stock No.:
- 829-857
- Mfr. Part No.:
- LG-BHXC45-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€80.96
(exc. VAT)
€99.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.96 |
*price indicative
- RS Stock No.:
- 829-857
- Mfr. Part No.:
- LG-BHXC45-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 165mm | |
| Depth | 113mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 184mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 165mm | ||
Depth 113mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 184mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow fitting is designed for horizontal cable routing, facilitating efficient bends in Fibre raceway systems. This specific model offers a 45° angle, optimising space while ensuring comprehensive cable protection against environmental factors.
Supplied without cover for flexible installation options
Effectively changes the direction of horizontal routes
Fully encloses cables, protecting them from dirt and dust
Maintains proper bend radius to prevent performance degradation
Constructed from halogen-free material for enhanced safety
Related links
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L331 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L131 mm, Halogen Free
- HellermannTyton Connectivity LG-D1CX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1AX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1BX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CD18 Yellow - Wide Slot L1.8 m, Halogen Free
