HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W363mm x D113 mm, L331 mm, Halogen Free
- RS Stock No.:
- 829-853
- Mfr. Part No.:
- LG-BHXA90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€113.96
(exc. VAT)
€140.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.96 |
*price indicative
- RS Stock No.:
- 829-853
- Mfr. Part No.:
- LG-BHXA90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 363mm | |
| Product Type | Elbow Fitting | |
| Depth | 113mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 331mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 363mm | ||
Product Type Elbow Fitting | ||
Depth 113mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 331mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal elbow is designed to facilitate smooth directional changes in Fibre raceway systems, featuring a 90° bend to guide cables efficiently while maintaining structural integrity.
Supplied without a cover for flexibility in various installations
Maintains proper bend radius, reducing the risk of micro and macro bends that can impair performance
Halogen-free material ensures safety and compliance with fire hazard standards
Designed to entirely enclose cables, offering protection from dirt and dust accumulation
Related links
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L331 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L131 mm, Halogen Free
- HellermannTyton Connectivity LG-D1CX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1AX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1BX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CD18 Yellow - Wide Slot L1.8 m, Halogen Free
