HellermannTyton Connectivity LG-BVIA90 Yellow - Open Slot, W326mm x D264 mm, L264 mm, Halogen Free
- RS Stock No.:
- 829-870
- Mfr. Part No.:
- LG-BVIA90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€225.17
(exc. VAT)
€276.96
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.17 |
*price indicative
- RS Stock No.:
- 829-870
- Mfr. Part No.:
- LG-BVIA90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 326mm | |
| Depth | 264mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 264mm | |
| Fastening | Screw | |
| Slot Type | Open | |
| Fire Behaviour | UL94 | |
| Series | LG-BVIA90 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 326mm | ||
Depth 264mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 264mm | ||
Fastening Screw | ||
Slot Type Open | ||
Fire Behaviour UL94 | ||
Series LG-BVIA90 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Vertical Inside Elbow creates reliable upward transitions for Fibre routing. This halogen-free component encloses cables to protect against dust and micro-bends in data centres.
Bend radius maintenance prevents optical degradation
Halogen-free limited fire hazard RoHS compliant material
Inside 90 degree vertical upward transition design
Related links
- HellermannTyton Connectivity LG-BVIA90 Yellow - Open Slot L264 mm, Halogen Free
- HellermannTyton Connectivity LG-BVIA45 Yellow - Closed Slot L183 mm, Halogen Free
- HellermannTyton Connectivity LG-BVID90 Yellow - Open Slot L141 mm, Halogen Free
- HellermannTyton Connectivity LG-BVIC90 Yellow - Open Slot L209 mm, Halogen Free
- HellermannTyton Connectivity LG-BVIB90 Yellow - Open Slot L193 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L131 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L200 mm, Halogen Free
