HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W200mm x D225 mm, L200 mm, Halogen Free
- RS Stock No.:
- 829-880
- Mfr. Part No.:
- LG-BVOB90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€93.55
(exc. VAT)
€115.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.55 |
*price indicative
- RS Stock No.:
- 829-880
- Mfr. Part No.:
- LG-BVOB90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 200mm | |
| Depth | 225mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 200mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 200mm | ||
Depth 225mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 200mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical 90° outside elbow designed to facilitate efficient cable routing. This elbow effectively allows for downward transitions in cable installations, ensuring a neat and organised setup.
Supplied without cover for flexibility in installations
Constructed from halogen-free material for enhanced safety
Fully encloses cables, protecting them from dirt and dust
Maintains proper bend radius to prevent performance degradation
Meets various international safety and performance standards
Related links
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L200 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L156 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L154 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L202 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L155 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
