HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W273mm x D110 mm, L259 mm, Halogen Free
- RS Stock No.:
- 829-850
- Mfr. Part No.:
- LG-BHXB90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€93.55
(exc. VAT)
€115.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.55 |
*price indicative
- RS Stock No.:
- 829-850
- Mfr. Part No.:
- LG-BHXB90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 273mm | |
| Depth | 110mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 259mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 273mm | ||
Depth 110mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 259mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Horizontal 90⁰ elbow without cover is designed to facilitate seamless directional changes in cable management systems. It offers a robust solution for efficiently routing cables within various environments.
Supplied without cover for enhanced accessibility
Allows easy directional transitions in pathways
Maintains proper bend radius to safeguard cable integrity
Minimises the risk of micro and macro bends that can impair performance
Constructed from halogen-free materials for safety
Related links
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L131 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L331 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L202 mm, Halogen Free
- HellermannTyton Connectivity LG-BVIA90 Yellow - Open Slot L264 mm, Halogen Free
