HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W300mm x D326 mm, L260 mm, Halogen Free
- RS Stock No.:
- 829-882
- Mfr. Part No.:
- LG-BVOA90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€225.17
(exc. VAT)
€276.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.17 |
*price indicative
- RS Stock No.:
- 829-882
- Mfr. Part No.:
- LG-BVOA90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 300mm | |
| Product Type | Elbow Fitting | |
| Depth | 326mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 260mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 300mm | ||
Product Type Elbow Fitting | ||
Depth 326mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 260mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow is designed for creating a vertical downward routing transition from horizontal routes, facilitating effective cable management in complex environments.
Supplied without a cover for enhanced accessibility
Constructed to maintain proper bend radius, preventing performance degradation
Encases cables to protect them from dirt and dust
Available in 90⁰ bends, tailored for specific routing needs
Ensures compliance with relevant safety and material standards
Related links
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L155 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L154 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L200 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L202 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L156 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
