HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W100mm x D124 mm, L154 mm, Halogen Free
- RS Stock No.:
- 829-886
- Mfr. Part No.:
- LG-BVOC45-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€80.96
(exc. VAT)
€99.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.96 |
*price indicative
- RS Stock No.:
- 829-886
- Mfr. Part No.:
- LG-BVOC45-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 100mm | |
| Depth | 124mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 154mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 100mm | ||
Depth 124mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 154mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical outside elbow is designed for Fibre raceway systems, providing a seamless transition from horizontal to vertical routing. This product facilitates efficient cable management while maintaining system integrity.
Supplied without a cover for open routing applications
Constructed to create vertical transitions with a 45° bend
Helps segregate Fibre optic cables from other media for flexibility
Fully encloses cables to keep them clean and protected from dust
Maintains optimal bend radius to prevent performance degradation
Suitable for riser and general-purpose applications
Related links
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L154 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L202 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L200 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L155 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L156 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
