HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W200mm x D226 mm, L156 mm, Halogen Free
- RS Stock No.:
- 829-887
- Mfr. Part No.:
- LG-BVOB45-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€158.93
(exc. VAT)
€195.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.93 |
*price indicative
- RS Stock No.:
- 829-887
- Mfr. Part No.:
- LG-BVOB45-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 200mm | |
| Depth | 226mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 156mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 200mm | ||
Depth 226mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 156mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical outside elbow is designed to facilitate a streamlined transition of Fibre optic cables. Its 45-degree bend effectively guides cables downwards, promoting organisation and accessibility within data centre environments.
Supplied with or without a cover for versatile installation
Encloses cables completely to reduce exposure to dirt and dust
Maintains proper bend radius to prevent performance degradation
Suitable for riser and general-purpose applications
Related links
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L156 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L200 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L155 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L154 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L202 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
