HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W200mm x D225 mm, L200 mm, Halogen Free
- RS Stock No.:
- 829-879
- Mfr. Part No.:
- LG-BVOB90-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€158.93
(exc. VAT)
€195.48
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.93 |
*price indicative
- RS Stock No.:
- 829-879
- Mfr. Part No.:
- LG-BVOB90-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 200mm | |
| Product Type | Elbow Fitting | |
| Depth | 225mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 200mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVO | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 200mm | ||
Product Type Elbow Fitting | ||
Depth 225mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 200mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVO | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow is designed for Fibre raceway systems, providing effective vertical routing transitions with a 90° bend. It is available either with or without covers for versatile installations.
Supplied with optional covers for enhanced flexibility
Facilitates vertical transitions in horizontal cable routes
Manufactured to maintain appropriate bend radius, preventing cable damage
Constructed from halogen-free material for safety compliance
Ensures an attractive installation by fully enclosing cables
Related links
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L200 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L156 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L155 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L154 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L202 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
