HellermannTyton Connectivity LG-BVO Yellow - Closed Slot, W300mm x D326 mm, L155 mm, Halogen Free

Subtotal (1 unit)*

€83.29

(exc. VAT)

€102.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.29

*price indicative

RS Stock No.:
829-890
Mfr. Part No.:
LG-BVOA45-YL
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Width

300mm

Product Type

Elbow Fitting

Depth

326mm

Colour

Yellow

Material

Halogen Free

Length

155mm

Slot Type

Closed

Fire Behaviour

Limited Fire Hazard

Series

LG-BVO

Standards/Approvals

UL94/V0

COO (Country of Origin):
GB
The HellermannTyton Connectivity vertical outside elbow is designed for efficient vertical routing transitions, facilitating the movement of Fibre optic cables from horizontal paths. It is available with a 45° bend, ensuring adaptability in data centre environments.

Available with or without cover to suit installation preferences

Segregates Fibre optic cabling, allowing flexibility for future upgrades

Constructed to fully enclose cables, preventing dirt and dust ingress

Maintains proper bend radius to protect cable performance against degradation

Designed with halogen-free materials, ensuring compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy