HellermannTyton Connectivity LG-D1CX18 Yellow, W105mm x D113 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-913
- Mfr. Part No.:
- LG-D1CX18-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€119.22
(exc. VAT)
€146.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.22 |
*price indicative
- RS Stock No.:
- 829-913
- Mfr. Part No.:
- LG-D1CX18-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 105mm | |
| Product Type | Ducting | |
| Depth | 113mm | |
| Sub Type | Trunking | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Series | LG-D1CX18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 105mm | ||
Product Type Ducting | ||
Depth 113mm | ||
Sub Type Trunking | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Series LG-D1CX18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal straight duct is designed to securely support straight runs of optical Fibre cable, ensuring optimal protection and organisation within your data centre environment.
Supplied without a cover for streamlined installation
Segregates optical Fibre cables from other media for future flexibility
Encloses cables completely, preventing dirt and dust entry
Protects cables by maintaining the proper bend radius
Designed to maintain aesthetics by concealing cables throughout facilities
Related links
- HellermannTyton Connectivity LG-D1CX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CD18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CC18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1BX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1AX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1DX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L331 mm, Halogen Free
