HellermannTyton Connectivity LG-D2CC18 Yellow - Wide Slot, W105mm x D113 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-932
- Mfr. Part No.:
- LG-D2CC18-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€205.45
(exc. VAT)
€252.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.45 |
*price indicative
- RS Stock No.:
- 829-932
- Mfr. Part No.:
- LG-D2CC18-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ducting | |
| Width | 105mm | |
| Depth | 113mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Slot Type | Wide | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-D2CC18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ducting | ||
Width 105mm | ||
Depth 113mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Slot Type Wide | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-D2CC18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity duct is a straight slotted system designed to accommodate Fibre optic cable routing, enabling flexible installation in varied configurations along its length.
Supplied with a cover for enhanced protection
Segregates Fibre optic cables from other media, facilitating future modifications
Maintains proper bend radius, preventing performance degradation
Simplifies installation and routing through its slotted design
Related links
- HellermannTyton Connectivity LG-D2CD18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1CX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2DC18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2DD18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1BX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1AX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L331 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
