HellermannTyton Connectivity LG-D1DX18 Yellow, W57mm x D63.5 mm, L1.8 m, Halogen Free

Subtotal (1 unit)*

€81.29

(exc. VAT)

€99.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.29

*price indicative

RS Stock No.:
829-911
Mfr. Part No.:
LG-D1DX18-YL-N
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Ducting

Width

57mm

Depth

63.5mm

Sub Type

Trunking

Colour

Yellow

Material

Halogen Free

Length

1.8m

Series

LG-D1DX18

Standards/Approvals

UL

COO (Country of Origin):
GB
The HellermannTyton Connectivity halogen-free straight duct designed to support and protect optical Fibre cables while maintaining an organised installation. It is equipped for various mounting environments and ensures reliable, dust-free routing.

Supplied without a cover for enhanced accessibility

Fully encloses cables to prevent the ingress of dirt and dust

Maintains proper bend radius to prevent micro and macro bends

Halogen-free materials ensure a safer environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy