HellermannTyton Connectivity LG-D1AX18 Yellow, W307mm x D113 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-917
- Mfr. Part No.:
- LG-D1AX18-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€262.88
(exc. VAT)
€323.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.88 |
*price indicative
- RS Stock No.:
- 829-917
- Mfr. Part No.:
- LG-D1AX18-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 307mm | |
| Product Type | Ducting | |
| Depth | 113mm | |
| Sub Type | Trunking | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Series | LG-D1AX18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 307mm | ||
Product Type Ducting | ||
Depth 113mm | ||
Sub Type Trunking | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Series LG-D1AX18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity premium Fibre raceway system designed to securely house optical Fibre cables for streamlined installations. It provides a reliable solution for maintaining cable integrity and organisation in diverse environments.
Supplied with or without a cover for versatile installations
Encloses optical cables to prevent exposure to dirt and dust
Maintains proper bend radius to protect against performance degradation
Available in multiple sizes to suit various installation needs
Related links
- HellermannTyton Connectivity LG-D1AX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1BX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1CX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CD18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CC18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1DX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L331 mm, Halogen Free
