HellermannTyton Connectivity LG-D1BX18 Yellow, W207mm x D113 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-914
- Mfr. Part No.:
- LG-D1BX18-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€282.98
(exc. VAT)
€348.07
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.98 |
*price indicative
- RS Stock No.:
- 829-914
- Mfr. Part No.:
- LG-D1BX18-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 207mm | |
| Product Type | Ducting | |
| Depth | 113mm | |
| Sub Type | Trunking | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Series | LG-D1BX18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 207mm | ||
Product Type Ducting | ||
Depth 113mm | ||
Sub Type Trunking | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Series LG-D1BX18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity straight duct is designed to securely support straight runs of optical Fibre cable, facilitating easy connections with complementary products and adapting to different installation environments.
Supplied with a cover for additional protection
Safeguards Fibre optic cables from contaminants and physical damage
Maintains proper bend radius to ensure optimal performance
Available in a vibrant yellow colour for easy identification
Compliant with multiple safety and material standards
Related links
- HellermannTyton Connectivity LG-D1BX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1CX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1AX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CD18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CC18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1DX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2DD18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2DC18 Yellow - Wide Slot L1.8 m, Halogen Free
