HellermannTyton Connectivity LG-D1AX18 Yellow, W307mm x D113 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-916
- Mfr. Part No.:
- LG-D1AX18-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€363.78
(exc. VAT)
€447.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.78 |
*price indicative
- RS Stock No.:
- 829-916
- Mfr. Part No.:
- LG-D1AX18-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ducting | |
| Width | 307mm | |
| Sub Type | Trunking | |
| Depth | 113mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Series | LG-D1AX18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ducting | ||
Width 307mm | ||
Sub Type Trunking | ||
Depth 113mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Series LG-D1AX18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity straight duct offers a reliable solution for supporting optical Fibre cable runs, ensuring seamless integration with a variety of connectors and mounting options tailored for diverse installation settings.
Supplied with or without cover for enhanced flexibility
Effectively segregates Fibre optic cable, accommodating future adjustments
Encloses cables to prevent contamination from dust and dirt
Maintains optimal bend radius, protecting performance integrity
Features aesthetically pleasing concealment of cables throughout facilities
Related links
- HellermannTyton Connectivity LG-D1AX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1BX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1CX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CD18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CC18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1DX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2DD18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2DC18 Yellow - Wide Slot L1.8 m, Halogen Free
