HellermannTyton Connectivity LG-D2DD18 Yellow - Wide Slot, W57mm x D63.5 mm, L1.8 m, Halogen Free
- RS Stock No.:
- 829-928
- Mfr. Part No.:
- LG-D2DD18-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€146.28
(exc. VAT)
€179.92
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.28 |
*price indicative
- RS Stock No.:
- 829-928
- Mfr. Part No.:
- LG-D2DD18-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 57mm | |
| Product Type | Ducting | |
| Depth | 63.5mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 1.8m | |
| Slot Type | Wide | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-D2DD18 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 57mm | ||
Product Type Ducting | ||
Depth 63.5mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 1.8m | ||
Slot Type Wide | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-D2DD18 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity straight slotted duct designed for efficient Fibre management, allowing for versatile routing of Fibre optic cables along various pathways.
Supplied with a cover for added protection
Segregates Fibre optic cables to facilitate future changes
Maintains proper bend radius, preventing cable performance degradation
Simplifies cable routing and enhances installation efficiency
Related links
- HellermannTyton Connectivity LG-D2DC18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1DX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CD18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D2CC18 Yellow - Wide Slot L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1BX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1CX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-D1AX18 Yellow L1.8 m, Halogen Free
- HellermannTyton Connectivity LG-BVIA90 Yellow - Open Slot L264 mm, Halogen Free
