Schneider Electric Resi9, W252mm x D64 mm, Plastic, Repacked
- RS Stock No.:
- 866-207
- Mfr. Part No.:
- R9H13525W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€80.74
(exc. VAT)
€99.31
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.74 |
*price indicative
- RS Stock No.:
- 866-207
- Mfr. Part No.:
- R9H13525W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 252mm | |
| Depth | 64mm | |
| Material | Plastic | |
| Series | Resi9 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 252mm | ||
Depth 64mm | ||
Material Plastic | ||
Series Resi9 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- GB
The Schneider Electric Trunking body is designed to integrate seamlessly within Opale and Resi9 enclosures for efficient cabling management. This product facilitates organised and safe installation in diverse environments.
Constructed from Durable plastic material for longevity
Accommodates 13 modules in a 2600 mm high design
Fire resistance rated at 750 °C in compliance with standards
IP40 rated, providing adequate protection against solid objects
1
29
34
63
Related links
- Schneider Electric Resi9 White L2.6 mm Repacked
- Schneider Electric Resi9 White L1.2 m Repacked
- Schneider Electric Resi9 White L1.2 m Repacked
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
