HellermannTyton HTWD-PN Grey - Open Slot, W25mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6390
- Distrelec Article No.:
- 304-30-516
- Mfr. Part No.:
- 184-10198 HTWD-PN-25X80-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 24 units)*
€402.83
(exc. VAT)
€495.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 January 2027
- Plus 6 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €402.83 | €16.785 | - |
| 5 - 9 | €362.54 | €15.106 | 10% |
| 10 + | €344.41 | €14.35 | 14% |
*price indicative
- RS Stock No.:
- 144-6390
- Distrelec Article No.:
- 304-30-516
- Mfr. Part No.:
- 184-10198 HTWD-PN-25X80-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, Slotted Panel Trunking, 2m Length - 184-10198 HTWD-PN-25X80-PVC-GY
This cable trunking aids in effective cable management across various environments. Its slotted panel design provides straightforward access and installation, making it a crucial tool for maintaining organised and safe electrical systems. The trunking offers reliable performance and adheres to industry standards, benefiting users in automation, electronics, and electrical sectors.
Features & Benefits
• Made from durable PVC for enhanced longevity
• Grey colour ensures a discreet and professional look
• Self-extinguishing properties improve safety in electrical settings
• Open slot design facilitates easy cable insertion and removal
• Complies with DIN EN 50085 and UL 94 V-0 standards
• Length of 2m accommodates various installation requirements
Applications
• Ideal for installations within control panels and electrical cabinets
• Works well with sensitive wiring systems that need organised routing
• Effectively reduces cable clutter in machinery installations
What is the best way to install this cable trunking?
It can be secured using adhesive or mounting clips, ensuring a firm fit on walls or surfaces.
How do the open slots benefit cable management?
The open slots enable quick access to cables, simplifying maintenance and modifications as necessary.
Is this trunking suitable for outdoor use?
It is primarily intended for indoor applications; outdoor use is discouraged due to environmental factors that may affect PVC.
How can I ensure compliance with the relevant standards when using this trunking?
Installation should follow the guidelines specified in DIN EN 50085 and UL 94 V-0 to maintain compliance and safety.
What maintenance is required to keep this product in good condition?
Regularly check for any signs of wear or damage, ensuring that all cables are securely housed within the trunking.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
